Banner Proximity Photoelectric Sensor, Rectangular Sensor, 350 mm Detection Range
- RS Stock No.:
- 331-909
- Mfr. Part No.:
- QS18VP6AF350
- Brand:
- Banner
Subtotal (1 unit)*
£114.36
(exc. VAT)
£137.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.36 |
*price indicative
- RS Stock No.:
- 331-909
- Mfr. Part No.:
- QS18VP6AF350
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 350 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 350 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Mechanically adjustable background suppression sensor engineered for precise detection in dynamic environments. Designed to operate within a versatile sensing range, it excels at recognising objects in varying conditions without interference from background distractions. This user-friendly sensor features a simple multi-turn screw adjustment for efficiently setting the cutoff distance, enabling it to adapt seamlessly to various applications.
Reliable detection under fluctuating light conditions enhances operational efficiency
Durable construction provides longevity in industrial environments
Outstanding optical performance maximises sensing capabilities
Durable construction provides longevity in industrial environments
Outstanding optical performance maximises sensing capabilities
Related links
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- SICK Proximity Photoelectric Sensor 20 → 350 mm Detection Range
- Banner diffuse Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range

