Banner Proximity Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
- RS Stock No.:
- 332-116
- Mfr. Part No.:
- QS18VP6LDQ
- Brand:
- Banner
Subtotal (1 unit)*
£167.60
(exc. VAT)
£201.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.60 |
*price indicative
- RS Stock No.:
- 332-116
- Mfr. Part No.:
- QS18VP6LDQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 300 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 300 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Word Beam QS18LD series Sensor presents a sophisticated laser diffuse sensor engineered for precise detection and reliable performance. Utilising visible Class 1 laser technology, this sensor delivers exceptional optical performance and crosstalk rejection capabilities, ensuring accurate readings in environments with potential interference. Designed with versatility in mind, it fits seamlessly into various applications through its robust and compact housing while operating effectively across a wide sensing range.
Protection against adjacent optical disturbances maximises accuracy
High levels of repeatability enhance operational reliability
Wide operating voltage range supports various environments
Easy integration with quick disconnect options simplifies installations
Premium construction withstands harsh industrial conditions
High levels of repeatability enhance operational reliability
Wide operating voltage range supports various environments
Easy integration with quick disconnect options simplifies installations
Premium construction withstands harsh industrial conditions
Related links
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 → 5000 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 150 mm Detection Range
- Banner Proximity Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range

