Banner Proximity Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range

Subtotal (1 unit)*

£149.86

(exc. VAT)

£179.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£149.86

*price indicative

RS Stock No.:
332-115
Mfr. Part No.:
QS18VP6LD
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

300 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Laser diffuse sensor designed for precise object detection and position control. Equipped with a Class 1 laser, it ensures operational safety while delivering superior sensing capabilities. The compact design is complemented by a rugged sealed housing, making it versatile for various mounting options, including popular threaded barrel configurations. With a remarkable sensing range and excellent optical performance, even at close distances, this sensor effectively mitigates the impact of optical disturbances through its sophisticated crosstalk rejection algorithm.

Versatile mounting options support diverse installation needs
Crosstalk rejection algorithm enhances measurement reliability
Bright LED indicators offer clear status updates from any viewing angle
Designed for broad voltage compatibility to suit various system requirements
Precision sensing capabilities maintain accuracy even with small objects
Integrated protection circuitry safeguards against electrical faults

Related links