Banner Proximity Photoelectric Sensor, Rectangular Sensor, 50 mm Detection Range

Subtotal (1 unit)*

£104.51

(exc. VAT)

£125.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.51

*price indicative

RS Stock No.:
285-982
Mfr. Part No.:
Q12AB6FF50
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

50 mm

Output Type

NPN/PNP

Electrical Connection

Cable

Switching Mode

Light Switching

COO (Country of Origin):
MX
The Banner Sensor features a bright, visible red (640 nm) light source for clear detection. Standard models are available with either a 4-wire 2 m (6.5 ft) or 9 m (30 ft) cable, or a 3 or 4-wire 150 mm (6 in) pigtail with a Pico-style M8 threaded connector. It offers solid-state, bipolar outputs, including one current sourcing (PNP) and one current sinking (NPN), standard on 4-wire models, providing versatile connectivity options for various applications.

Single output solid-state PNP or NPN standard on Q3 models
Light Operate (LO) or Dark Operate (DO), depending on model

Related links