Banner Proximity Photoelectric Sensor, Rectangular Sensor, 10 mm Detection Range
- RS Stock No.:
- 331-956
- Mfr. Part No.:
- VS1AP5CV10Q
- Brand:
- Banner
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 331-956
- Mfr. Part No.:
- VS1AP5CV10Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 10 mm | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 10 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner VS1 Series miniature self contained sensor redefines precision sensing in compact applications seamlessly integrating into environments where traditional sensors can not fit. Designed for versatility this sensor operates within a voltage range ideal for various industrial settings. It features a choice between a visible red or infrared sensing beam catering to specific operational needs while its convergent mode design ensures a focused sensing area that minimizes background interference.
Available in both visible red and infrared models to suit various detection needs
Convergent sensing energy ensures targeted detection at specified points
Equipped with NPN or PNP output configurations for added compatibility
Durable ABS/polycarbonate housing with a clear lens for enhanced visibility
Compact design allows for installation in tight spaces optimising workplace layout
Quick disconnect connector simplifies maintenance and replacement processes
Convergent sensing energy ensures targeted detection at specified points
Equipped with NPN or PNP output configurations for added compatibility
Durable ABS/polycarbonate housing with a clear lens for enhanced visibility
Compact design allows for installation in tight spaces optimising workplace layout
Quick disconnect connector simplifies maintenance and replacement processes
Related links
- Banner Proximity Photoelectric Sensor 10 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 150 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range

