Banner Proximity Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range
- RS Stock No.:
- 286-060
- Mfr. Part No.:
- QS18VN6LAF
- Brand:
- Banner
Subtotal (1 unit)*
£210.00
(exc. VAT)
£252.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £210.00 |
*price indicative
- RS Stock No.:
- 286-060
- Mfr. Part No.:
- QS18VN6LAF
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 150 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 150 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Suppression Sensor offers exceptional optical performance, comparable to larger sensors, providing reliable and accurate detection. It features a simple multi-turn screw adjustment for fine-tuning the cutoff distance, making it easy to customize the sensing range for specific application needs and ensuring precise background suppression.
Less than 1 millisecond output response for excellent sensing repeatability
Related links
- Banner Proximity Photoelectric Sensor 150 mm Detection Range
- Banner Proximity Photoelectric Sensor 18-150 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range

