Banner Proximity Photoelectric Sensor, Rectangular Sensor, 0.3 → 5 m Detection Range

Subtotal (1 unit)*

£1,996.49

(exc. VAT)

£2,395.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,996.49

*price indicative

RS Stock No.:
292-913
Mfr. Part No.:
LT3PUQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

0.3 → 5 m

Electrical Connection

8-pin M12

COO (Country of Origin):
US
The Banner Long-range time-of-flight laser sensor is a cutting-edge solution designed to deliver precise measurement over extended distances. Built for demanding environments, this self-contained Class 2 laser sensor utilizes advanced technology to provide reliable feedback with both analog and discrete output options. Its robust construction guarantees consistent performance, allowing for a sensing range of up to 5 metres on white targets.

Robust housing rated to IP67 offering full protection against dust and water ingress
Remote programming capabilities enhance security and ease of use
The responsive LED indicators provide realtime feedback on signal strength and operational status
Multiple cable options available for diverse installation scenarios

Related links