Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 0.3 → 5 m Detection Range
- RS Stock No.:
- 292-907
- Mfr. Part No.:
- LT3PIQ
- Brand:
- Banner
Subtotal (1 unit)*
£1,996.49
(exc. VAT)
£2,395.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,996.49 |
*price indicative
- RS Stock No.:
- 292-907
- Mfr. Part No.:
- LT3PIQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 0.3 → 5 m | |
| Output Type | PNP | |
| Electrical Connection | 8-pin M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 0.3 → 5 m | ||
Output Type PNP | ||
Electrical Connection 8-pin M12 | ||
- COO (Country of Origin):
- US
The Banner Long-Range Time-of-Flight Laser Sensor is a self-contained sensor designed specifically for precision distance measurement across various applications. Integrating cutting-edge laser technology, this robust sensor provides exceptional performance with a focus on user-friendly programming and unique output options.
Programmable output response speeds accommodate different application needs
Warning systems to prevent use in personnel protection applications
Complies with international safety standards for user confidence
Warning systems to prevent use in personnel protection applications
Complies with international safety standards for user confidence
Related links
- Banner Diffuse Distance Sensor 0.3 → 5 m Detection Range
- Banner Proximity Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Photoelectric Sensor 15 m Detection Range
- Banner Diffuse Photoelectric Sensor 3 m Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.5 m Detection Range
- Banner diffuse Photoelectric Sensor 450 m Detection Range

