Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 0.5 m Detection Range
- RS Stock No.:
- 331-091
- Mfr. Part No.:
- Q10AN6D
- Brand:
- Banner
Subtotal (1 unit)*
£135.08
(exc. VAT)
£162.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.08 |
*price indicative
- RS Stock No.:
- 331-091
- Mfr. Part No.:
- Q10AN6D
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 0.5 m | |
| Output Type | NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 0.5 m | ||
Output Type NPN | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner Q10 Series Sensor is a miniature self contained DC photoelectric sensor designed for reliable performance in tight spaces. With its sleek right angle housing measuring only 11 mm thick it embodies compact yet powerful sensing capabilities. Engineered with epoxy encapsulated circuitry and an IP54 rated construction this sensor ensures optimal durability in various environments while hermetically sealed optics protect against contaminants. Offering a range of up to 2 metres in light operate mode it caters to a variety of applications where space and precision are paramount.
Miniature right angle housing design allows for installation in confined spaces
Sensitivity adjustment enables fine tuning for diverse applications
Available in both light operate and dark operate models for versatile use
Choose from NPN or PNP output configurations tailored to specific requirements
Quick disconnect options facilitate simple installation and maintenance
Sensitivity adjustment enables fine tuning for diverse applications
Available in both light operate and dark operate models for versatile use
Choose from NPN or PNP output configurations tailored to specific requirements
Quick disconnect options facilitate simple installation and maintenance
Related links
- Banner Diffuse Photoelectric Sensor 0.5 m Detection Range
- Banner Diffuse Photoelectric Sensor, 0.5 m Detection Range
- Banner Diffuse Photoelectric Sensor 15 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Photoelectric Sensor 3 m Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.10 → 6 m Detection Range

