Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 0.10 → 6 m Detection Range

Subtotal (1 unit)*

£284.93

(exc. VAT)

£341.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£284.93

*price indicative

RS Stock No.:
292-932
Mfr. Part No.:
QMT42VN6DX
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

0.10 → 6 m

Output Type

NPN

Electrical Connection

Cable

COO (Country of Origin):
CN
The Banner Long range diffuse sensor is engineered for precision and durability, making it an ideal choice for various industrial applications. Designed to detect even the darkest objects at distances of up to 6 metres, it utilises a powerful, collimated infrared light source coupled with advanced lensing technology. The robust metal die cast housing ensures reliability in harsh environments, while its IP67 protection guarantees leak proof functionality.

Outstanding resistance to electrical noise enhances functionality
Versatile output configuration offers customisation to meet specific requirements
Quick disconnect connector simplifies installation and maintenance
Sensitive adjustment potentiometer enables precise gain settings
Suitable for a wide operating temperature range for diverse environments
Robust housing materials protect against mechanical stress

Related links