Banner diffuse Photoelectric Sensor, Rectangular Sensor, 450 m Detection Range
- RS Stock No.:
- 286-058
- Mfr. Part No.:
- QS18VN6DQ8
- Brand:
- Banner
Subtotal (1 unit)*
£88.73
(exc. VAT)
£106.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 6 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.73 |
*price indicative
- RS Stock No.:
- 286-058
- Mfr. Part No.:
- QS18VN6DQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | diffuse | |
| Detection Range | 450 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type diffuse | ||
Detection Range 450 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- CN
The Banner Photoelectric sensor comes in a universal housing design, making it easy to fit or retrofit into nearly any mounting situation. It offers exceptional optical performance, comparable to larger "MINI-style" or barrel sensors, providing reliable detection across various applications.
Bright LED operating status indicators are visible from 360°
Rugged sealed housing, protected circuitry
Rugged sealed housing, protected circuitry
Related links
- Banner diffuse Photoelectric Sensor 450 mm Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 15 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.5 m Detection Range
- Banner Diffuse Photoelectric Sensor 30 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.10 → 6 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.3 → 5 m Detection Range

