Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range

Subtotal (1 unit)*

£167.60

(exc. VAT)

£201.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.60

*price indicative

RS Stock No.:
292-951
Mfr. Part No.:
QS186LE210
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

15 m

Electrical Connection

4-pin M12

COO (Country of Origin):
MX
The Banner Photoelectric Sensor is designed to enhance detection and positioning capabilities in various applications. With its compact size and self contained modular system, this product provides a reliable solution for challenging sensing tasks. Its impressive operation range and visible laser outputs ensure optimal performance, making it ideal for industrial environments.

Robust construction ensures longevity even in demanding industrial environments
Offers high excess gain for enhanced detection capabilities over conventional methods
Compatibility with diverse Banner receivers broadens application versatility
Easy installation and alignment simplify setup processes
Designed to operate efficiently within a temperature range suitable for a wide variety of environments
Incorporates safety features to prevent use in personnel protection applications

Related links