Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range
- RS Stock No.:
- 292-954
- Mfr. Part No.:
- QS186LE212Q8
- Brand:
- Banner
Subtotal (1 unit)*
£167.60
(exc. VAT)
£201.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.60 |
*price indicative
- RS Stock No.:
- 292-954
- Mfr. Part No.:
- QS186LE212Q8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 15 m | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 15 m | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric Sensor offers advanced sensing technology tailored for precise and accurate applications. Designed with versatility in mind, this product emits a horizontal laser line, making it ideal for various industrial automation tasks. Its robust construction ensures reliability even in challenging environments, delivering consistent performance. With its suitability for Class 2 laser applications, it allows effective operation while ensuring user safety.
Built with durable materials for longevity in demanding settings
Offers rapid enable times which ensuring prompt operation
Compatible with a range of quick disconnect options for flexible installations
Engineered to operate efficiently across a wide voltage range
Includes user friendly installation guidelines for easy setup
Offers rapid enable times which ensuring prompt operation
Compatible with a range of quick disconnect options for flexible installations
Engineered to operate efficiently across a wide voltage range
Includes user friendly installation guidelines for easy setup
Related links
- Banner Diffuse Photoelectric Sensor 15 m Detection Range
- Carlo Gavazzi Diffuse-Reflective Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 3 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.5 m Detection Range

