Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 3 m Detection Range
- RS Stock No.:
- 292-927
- Mfr. Part No.:
- QM42VP6DQP
- Brand:
- Banner
Subtotal (1 unit)*
£222.83
(exc. VAT)
£267.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.83 |
*price indicative
- RS Stock No.:
- 292-927
- Mfr. Part No.:
- QM42VP6DQP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 3 m | |
| Output Type | PNP | |
| Electrical Connection | 4-pin M12 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 3 m | ||
Output Type PNP | ||
Electrical Connection 4-pin M12 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensor represents the pinnacle of reliability and performance in sensing technology. Designed specifically for challenging environments, it combines rugged construction with advanced features to ensure optimal functionality. With its die-cast metal housing and epoxy-encapsulated circuitry, this sensor demonstrates superior resistance to dust and moisture, making it suitable for harsh industrial settings.
Dual LED indicators enhance user interface and operational clarity
Choice of cable or quick disconnect options ensures flexible integration
Integrated overcurrent protection guards against circuit damage
Multiple sensing modes adapt to a variety of applications
Choice of cable or quick disconnect options ensures flexible integration
Integrated overcurrent protection guards against circuit damage
Multiple sensing modes adapt to a variety of applications
Related links
- Banner Diffuse Photoelectric Sensor 3 m Detection Range
- Banner Diffuse Photoelectric Sensor 3 m Detection Range
- Banner Diffuse Photoelectric Sensor 15 m Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Photoelectric Sensor 1 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.5 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.10 → 6 m Detection Range

