Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 1.8 m Detection Range
- RS Stock No.:
- 294-065
- Mfr. Part No.:
- Q45BB6DL
- Brand:
- Banner
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 101 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 294-065
- Mfr. Part No.:
- Q45BB6DL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 1.8 m | |
| Output Type | Bipolar | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 1.8 m | ||
Output Type Bipolar | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Photoelectric sensor designed to excel in diverse environments offering superior performance for automation challenges. This sensor operates effectively within a voltage range of 10 V dc to 30 V dc ensuring versatility across various applications. Its sleek design incorporates advanced optics making it ideal for tasks requiring reliable object detection especially in challenging or contaminated areas. With its solid state outputs the sensor is exceptionally resilient catering to industries that demand high durability without compromising on accuracy.
Quick disconnect fittings ensure easy maintenance and replacement
Designed to withstand high pressure wash downs for added durability
Highly visible indicator LEDs provide clear status visibility
Plug in modules offer enhanced functionality for output timing and signal strength
Ideal for use in environments with potential contamination or dirt
Designed to withstand high pressure wash downs for added durability
Highly visible indicator LEDs provide clear status visibility
Plug in modules offer enhanced functionality for output timing and signal strength
Ideal for use in environments with potential contamination or dirt
Related links
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Diffuse Photoelectric Sensor 1.8 m Detection Range
- Banner Opposed Photoelectric Sensor 1.8 m Detection Range
- Banner Receiver Photoelectric Sensor 1.8 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 1.8 m Detection Range
- Banner Polarized Retroreflective Photoelectric Sensor 0.2 → 1.8 m Detection Range
- Banner Photoelectric Sensor 1.8 m Detection Range
- Banner Photoelectric Sensor 1.8 m Detection Range

