Banner Diffuse Photoelectric Sensor, Rectangular Sensor, 1.8 m Detection Range

Subtotal (1 unit)*

£140.00

(exc. VAT)

£168.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.00

*price indicative

RS Stock No.:
294-067
Mfr. Part No.:
Q45BB6DLQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

1.8 m

Output Type

Bipolar

Electrical Connection

M12 Integral QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Diffuse mode photoelectric sensor designed for versatility and accuracy in detecting objects across varying distances. Engineered to operate efficiently from 10 V dc to 30 V dc this sensor is particularly suitable for applications where enhanced performance is crucial. Its robust construction ensures reliability even in harsh environments boasting a design that exceeds NEMA 6P and IEC IP67 ratings.

Designed to withstand extreme wash down conditions which ensuring longevity
Selectable light/dark operate functionality provides flexibility for various settings
Offers reliable performance across multiple sensing modes
Durable thermoplastic polyester housing protects against demanding environments
Quick disconnect fittings simplify installation and maintenance

Related links