Carlo Gavazzi Diffuse-Reflective Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range
- RS Stock No.:
- 430-130
- Mfr. Part No.:
- PD30CNT15PPM5RT
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£53.58
(exc. VAT)
£64.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.58 |
*price indicative
- RS Stock No.:
- 430-130
- Mfr. Part No.:
- PD30CNT15PPM5RT
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse-Reflective | |
| Detection Range | 15 m | |
| Output Type | PNP | |
| Electrical Connection | Plug | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Rectangular | ||
Detection Type Diffuse-Reflective | ||
Detection Range 15 m | ||
Output Type PNP | ||
Electrical Connection Plug | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi photoelectric through-beam receiver has a range of 15000mm and uses infrared light at 880nm. It operates with a power supply of 10-30VDC and features a teach input, PNP output, and N.O. or N.C. configurations. The sensor supports light or dark switching and includes an M8 connector. It has a housing size of 10x30x20mm.
Output type PNP
Output function Programmable/configurable
Connection type Connector M8
Housing type Rectangular
Housing Material Plastic
Type of light Infrared light
Sensing mode Light or dark switching
Output function Programmable/configurable
Connection type Connector M8
Housing type Rectangular
Housing Material Plastic
Type of light Infrared light
Sensing mode Light or dark switching
Related links
- Carlo Gavazzi Diffuse-Reflective Photoelectric Sensor 15 m Detection Range
- Carlo Gavazzi Diffuse-Reflective Photoelectric Sensor 6 m Detection Range
- Carlo Gavazzi Diffuse-Reflective Photoelectric Sensor 1 m Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 250 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 350 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 200 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 20 → 2000 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 10 → 1000 mm Detection Range

