Banner Diffuse Distance Sensor, Rectangular Sensor, 0.3 → 5 m Detection Range
- RS Stock No.:
- 292-897
- Mfr. Part No.:
- LT3NI
- Brand:
- Banner
Subtotal (1 unit)*
£1,996.49
(exc. VAT)
£2,395.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,996.49 |
*price indicative
- RS Stock No.:
- 292-897
- Mfr. Part No.:
- LT3NI
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 0.3 → 5 m | |
| Output Type | NPN | |
| Electrical Connection | 2 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 0.3 → 5 m | ||
Output Type NPN | ||
Electrical Connection 2 m | ||
- COO (Country of Origin):
- US
The Banner Long-range time-of-flight laser sensor revolutionises distance measurement with precision and reliability. Designed for industry, it excels in detecting targets across varied surfaces, from reflective whites to darker shades. The sensor employs cutting-edge technology to compute distances by measuring the time it takes for a pulse of light to return, ensuring quick and accurate readings.
Remote programming capability for convenient sensor management
Visual indicators simplify monitoring of operational status
Multiple output options cater to different system requirements
Fast and easy setup processes reduce installation downtime
Visual indicators simplify monitoring of operational status
Multiple output options cater to different system requirements
Fast and easy setup processes reduce installation downtime
Related links
- Banner Diffuse Distance Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Distance Sensor 0.05 → 12 m Detection Range
- Banner Proximity Photoelectric Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Distance Sensor 25 mm → 300 mm Detection Range
- SICK Diffuse Distance Sensor 160 mm Detection Range
- SICK Diffuse Distance Sensor 35 mm Detection Range
- SICK Diffuse Distance Sensor 65 mm Detection Range

