SICK Diffuse Distance Sensor, Rectangular Sensor, 35 mm Detection Range

Subtotal (1 unit)*

£652.74

(exc. VAT)

£783.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£652.74

*price indicative

RS Stock No.:
647-973
Mfr. Part No.:
OD200-0301W15
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Diffuse

Detection Range

35 mm

Output Type

PNP/NPN

Switching Mode

Dark Switching

Electrical Connection

Cable

Maximum DC Voltage

24V

Response Time

1 ms

Series

OD200

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Housing Material

Aluminium

COO (Country of Origin):
JP

Overview


The compact OD200 displacement sensor delivers precise micrometer-range distance measurements—even on challenging surfaces like structured composites or shiny metals without the need for a separate amplifier. Its compact housing, wide measuring range, and intelligent signal processing make it ideal for tight spaces and tough environments.

Designed for flexibility across various applications, the OD200 is easy to integrate and configure thanks to its plug-and-play setup and smart factory settings, making it a powerful, stand-alone solution for boosting productivity.

At a glance


Repeatability: 2 μm ... 20 μm
Linearity: ± 10 μm ... 100 μm
Measuring frequency: up to 3 kHz
Intuitive configuration via OLED display, IO-Link and SOPAS ET
Measuring ranges from 25 mm to 160 mm
Laser class 1
Analogue and digital output with IO-Link interface
Robust miniature housing

Your Benefit


Consistent high-quality measurements – regardless of the target
Reliable measurement on structured, deep black and glossy surfaces thanks to a high-performance optical system and improved signal processing
High measurement frequency designed for applications needing speed
Smart factory settings and intuitive interfaces allow for easy configuration and integration
Particularly economical to use thanks to high performance and comparatively low acquisition costs
Reliable performance in challenging ambient lighting
Fast IO-Link integration with SOPAS software

Applications


Positioning tasks in robotic, handling, and mounting applications
Quality control and testing of production tolerances
Precise control of print heads
Positioning control of dosing and welding robots
Height control and component inspection in PCB assembly

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links