Di-Soric Diffuse Distance Sensor, Block Sensor, 400 → 800 mm Detection Range
- RS Stock No.:
- 310-016
- Mfr. Part No.:
- LHT81M400G4L-IBS
- Brand:
- Di-Soric
Subtotal (1 unit)*
£397.97
(exc. VAT)
£477.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £397.97 |
*price indicative
- RS Stock No.:
- 310-016
- Mfr. Part No.:
- LHT81M400G4L-IBS
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Block | |
| Detection Type | Diffuse | |
| Detection Range | 400 → 800 mm | |
| Output Type | NPN | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range 400 → 800 mm | ||
Output Type NPN | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- DE
The Di-Soric Laser diffuse sensors are used for precise detection of objects using red light lasers. The sensors can be adjusted precisely and distinguished by their high resolution and functional reserve. The robust devices with a metallic housing and metallic plug can be operated intuitively by way of potentiometers and NO-NC switches.
Mechanical background suppression
Vibration safe 6 turn adjustment for finest adjustment
Push pull pnp plus npn
Robust metal housing
Vibration safe 6 turn adjustment for finest adjustment
Push pull pnp plus npn
Robust metal housing
Related links
- Di-Soric Distance Sensor Distance Sensor 50 → 500 mm Detection Range IO-LINK
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO/NC, 10 → 35 V dc
- Di-Soric BEK Series White Signal Tower 18 → 30 V, Mounting Bracket
- Di-Soric LED Spotlight 60 x 32 x 30 mm, 3.6 W
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 80 → 800 mm Detection 18 →
- Di-Soric Ultrasonic Threaded Barrel Ultrasonic Sensor 80 → 800 mm Detection, Push Pull 0-10 V/4-20 mA
- Banner Diffuse Distance Sensor 0.3 → 5 m Detection Range
