Di-Soric Distance Sensor Distance Sensor, Block Sensor, 50 → 500 mm Detection Range IO-LINK
- RS Stock No.:
- 310-018
- Mfr. Part No.:
- LVHT52-500G3-B4
- Brand:
- Di-Soric
Subtotal (1 unit)*
£399.73
(exc. VAT)
£479.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £399.73 |
*price indicative
- RS Stock No.:
- 310-018
- Mfr. Part No.:
- LVHT52-500G3-B4
- Brand:
- Di-Soric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Sensor Style | Block | |
| Detection Type | Distance Sensor | |
| Detection Range | 50 → 500 mm | |
| Output Type | NPN | |
| Electrical Connection | M12 | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Sensor Style Block | ||
Detection Type Distance Sensor | ||
Detection Range 50 → 500 mm | ||
Output Type NPN | ||
Electrical Connection M12 | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- DE
The Di-Soric Laser distance sensor has a large detection range of 50 to 500 mm and a precisely adjustable window mode is a very efficient solution for applications that are meant to have a high degree of precision in switching but not measuring. Its extremely intuitive adjustment via the plus/minus keys ensures fast commissioning.
IO Link
Foreground and background suppression
Laser class 1
Red light laser with small laser spot
Easy to operate
Robust metal housing
Foreground and background suppression
Laser class 1
Red light laser with small laser spot
Easy to operate
Robust metal housing
Related links
- Di-Soric Distance Sensor Distance Sensor 50 → 500 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 70 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 120 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 50 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 20 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 40 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 80 mm Detection Range IO-LINK
- Di-Soric Optical Photoelectric Sensor 10 mm Detection Range IO-LINK
