Banner Diffuse Distance Sensor, Rectangular Sensor, 0.05 → 12 m Detection Range
- RS Stock No.:
- 292-917
- Mfr. Part No.:
- LTF12IC2LDQP
- Brand:
- Banner
Subtotal (1 unit)*
£719.72
(exc. VAT)
£863.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £719.72 |
*price indicative
- RS Stock No.:
- 292-917
- Mfr. Part No.:
- LTF12IC2LDQP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 0.05 → 12 m | |
| Output Type | PNP/NPN | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 0.05 → 12 m | ||
Output Type PNP/NPN | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- US
The Banner Flight Laser Distance Sensor is a cutting-edge solution for precise distance measurement and monitoring. Engineered with advanced laser technology, this device integrates both analogue and discrete outputs, catering to a range of industrial applications. Designed for reliability, the sensor offers seamless operation with a user-friendly interface, allowing easy access to vital metrics and adjustments.
High ambient light immunity ensures reliable performance in challenging lighting conditions
Protective circuitry guards against reverse polarity and transient overvoltages
An extensive sensing range allows operation across various target types
The sensor maintains competitive performance regardless of environmental factors
Protective circuitry guards against reverse polarity and transient overvoltages
An extensive sensing range allows operation across various target types
The sensor maintains competitive performance regardless of environmental factors
Related links
- Banner Diffuse Distance Sensor 0.05 → 12 m Detection Range
- Banner Diffuse Distance Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Distance Sensor 25 mm → 300 mm Detection Range
- SICK Distance Distance Sensor 0.05 mm → 12 m Detection Range IO-LINK
- SICK Diffuse Distance Sensor 160 mm Detection Range
- SICK Diffuse Distance Sensor 35 mm Detection Range
- SICK Diffuse Distance Sensor 65 mm Detection Range
- ifm electronic Distance Distance Sensor 0.05 → 0.5 m Detection Range IO-LINK

