Banner Diffuse Distance Sensor, Rectangular Sensor, 0.05 → 12 m Detection Range
- RS Stock No.:
- 292-916
- Mfr. Part No.:
- LTF12IC2LD
- Brand:
- Banner
Subtotal (1 unit)*
£692.11
(exc. VAT)
£830.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £692.11 |
*price indicative
- RS Stock No.:
- 292-916
- Mfr. Part No.:
- LTF12IC2LD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 0.05 → 12 m | |
| Output Type | PNP/NPN | |
| Electrical Connection | 2 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 0.05 → 12 m | ||
Output Type PNP/NPN | ||
Electrical Connection 2 m | ||
- COO (Country of Origin):
- US
The Banner Flight laser distance sensor employs advanced technology to provide precise distance measurements, making it ideal for various industrial applications. The sensor is equipped with both analog and discrete outputs, allowing for versatile integration into existing systems. Optimised for performance, it features a robust design that ensures resistance to environmental challenges, with a temperature effect minimised for accuracy across various settings.
Userconfigurable settings provide tailored solutions for specific applications
Quick setup reduces downtime allowing for immediate deployment
Low power consumption promotes energy efficiency during use
Quick setup reduces downtime allowing for immediate deployment
Low power consumption promotes energy efficiency during use
Related links
- Banner Diffuse Distance Sensor 0.05 → 12 m Detection Range
- SICK Distance Distance Sensor 0.05 mm → 12 m Detection Range IO-LINK
- Banner Diffuse Distance Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Distance Sensor 25 mm → 300 mm Detection Range
- ifm electronic Distance Distance Sensor 0.05 → 0.5 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 0.2 m Detection Range IO-LINK
- SICK Diffuse Distance Sensor 160 mm Detection Range
- SICK Diffuse Distance Sensor 35 mm Detection Range

