Banner Diffuse Distance Sensor, Rectangular Sensor, 0.05 → 12 m Detection Range
- RS Stock No.:
- 292-918
- Mfr. Part No.:
- LTF12UC2LDQP
- Brand:
- Banner
Subtotal (1 unit)*
£719.72
(exc. VAT)
£863.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £719.72 |
*price indicative
- RS Stock No.:
- 292-918
- Mfr. Part No.:
- LTF12UC2LDQP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse | |
| Detection Range | 0.05 → 12 m | |
| Output Type | PNP/NPN | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Diffuse | ||
Detection Range 0.05 → 12 m | ||
Output Type PNP/NPN | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- US
The Banner LTF Time of Flight Laser Distance Sensor is a cutting-edge solution designed for precision measurement in a variety of industrial applications. Engineered with robust functionality, this laser distance sensor harnesses time-of-flight technology to provide accurate distance readings, enhancing operational efficiency while ensuring reliability.
Rapid response time allows for quick adjustments during operation
Features a compact design to fit into tight spaces easily
Supports extensive distance ranges accommodating diverse measurement tasks
Includes safety features to prevent use in personnel protection applications
Features a compact design to fit into tight spaces easily
Supports extensive distance ranges accommodating diverse measurement tasks
Includes safety features to prevent use in personnel protection applications
Related links
- Banner Diffuse Distance Sensor 0.05 → 12 m Detection Range
- SICK Distance Distance Sensor 0.05 mm → 12 m Detection Range IO-LINK
- Banner Diffuse Distance Sensor 0.3 → 5 m Detection Range
- Banner Diffuse Distance Sensor 25 mm → 300 mm Detection Range
- ifm electronic Distance Distance Sensor 0.05 → 0.5 m Detection Range IO-LINK
- ifm electronic Distance Distance Sensor 0.05 → 0.2 m Detection Range IO-LINK
- SICK Diffuse Distance Sensor 160 mm Detection Range
- SICK Diffuse Distance Sensor 35 mm Detection Range

