Banner diffuse Photoelectric Sensor, Rectangular Sensor, 350 mm Detection Range
- RS Stock No.:
- 286-070
- Mfr. Part No.:
- QS18VP6LDQ5
- Brand:
- Banner
Subtotal (1 unit)*
£167.60
(exc. VAT)
£201.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.60 |
*price indicative
- RS Stock No.:
- 286-070
- Mfr. Part No.:
- QS18VP6LDQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | diffuse | |
| Detection Range | 350 mm | |
| Output Type | PNP | |
| Electrical Connection | Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type diffuse | ||
Detection Range 350 mm | ||
Output Type PNP | ||
Electrical Connection Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Banner Laser Diffuse sensor features a narrow effective beam that enables precise small-object detection and accurate position control. It incorporates a crosstalk rejection algorithm to prevent interference from adjacent sensors. With excellent optical performance throughout its sensing range, even at close distances, it operates within a 10 V DC to 30 V DC range and offers complementary SPDT NPN or PNP outputs, depending on the model.
Bright LED operating status indicators are visible from 360°
Related links
- SICK Diffuse Photoelectric Sensor 40 → 350 mm Detection Range IO-LINK
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- SICK Diffuse Photoelectric Sensor 20 → 350 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 350 mm Detection Range
- SICK Photoelectric Sensor 350 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 350 mm Detection Range
- SICK Enrergetic Photoelectric Sensor 350 mm Detection Range
- SICK Energetic Photoelectric Sensor 350 mm Detection Range

