Banner Proximity Photoelectric Sensor, Rectangular Sensor, 20 mm Detection Range
- RS Stock No.:
- 331-954
- Mfr. Part No.:
- VS1AP5C20
- Brand:
- Banner
Subtotal (1 unit)*
£109.43
(exc. VAT)
£131.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.43 |
*price indicative
- RS Stock No.:
- 331-954
- Mfr. Part No.:
- VS1AP5C20
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 20 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 20 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner VS1 Series miniature sensor is ingeniously designed for precision sensing in compact spaces, making it an ideal choice for challenging applications such as electronic component handling and installation within vibrating feeders. This self contained sensor operates between 10 V to 30 V dc and offers a blend of advanced technology and user friendly features. With its ability to deliver consistent performance whether detecting visible red or infrared light, this sensor stands out for its versatility.
Quick disconnect options enhance installation efficiency
Choice between NPN and PNP outputs offers adaptability according to system needs
Integrated cable options simplify wiring and reduce installation time
Mounting accessories provide versatility in installation configurations
Choice between NPN and PNP outputs offers adaptability according to system needs
Integrated cable options simplify wiring and reduce installation time
Mounting accessories provide versatility in installation configurations
Related links
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 30 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range

