Banner Proximity Photoelectric Sensor, Rectangular Sensor, 15 mm Detection Range

Subtotal (1 unit)*

£109.43

(exc. VAT)

£131.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.43

*price indicative

RS Stock No.:
331-990
Mfr. Part No.:
VS2RP5CV15
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

15 mm

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

Pigtail QD

COO (Country of Origin):
MX
The Banner Convergent Mode Sensor is expertly designed to provide precision sensing in compact environments, perfect for applications that demand reliability and performance. The self contained miniature sensor boasts a low profile, making it an ideal choice for integration within tight spaces, such as vibrating feeders and electronic component handling systems. Its visible red sensing beam enhances detection capability, while the option for both NPN and PNP output types caters to diverse system requirements.

Integrated circuit safeguards protect against reverse polarity and voltage transients
Flexible operational modes to suit specific sensing conditions
IP67 rated which ensuring durability in challenging environments
Quick disconnect options streamline installation and maintenance
Certification compliance guarantees safety and regulatory adherence
Includes stainless steel mounting hardware for added installation versatility

Related links