Banner Proximity Photoelectric Sensor, Rectangular Sensor, 15 mm Detection Range
- RS Stock No.:
- 331-977
- Mfr. Part No.:
- VS2AP5CV15
- Brand:
- Banner
Subtotal (1 unit)*
£109.43
(exc. VAT)
£131.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.43 |
*price indicative
- RS Stock No.:
- 331-977
- Mfr. Part No.:
- VS2AP5CV15
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 15 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 15 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- MX
The Banner VS2 Series convergent mode sensor is an innovative solution designed for precision sensing in compact environments where traditional sensors may struggle. This miniature, self contained device boasts an extremely low profile design, making it ideal for installation within tightly packed systems such as electronic component handling equipment and vibrating feeders. The sensor provides a visible red sensing beam, enabling accurate detection even in challenging conditions, further enhanced by its dual output options.
Visible red sensing beam aids in precise targeting
Available in light operate and dark operate configurations
Compact form factor facilitates easy integration into existing systems
Dual output options provide flexibility for different applications
Protected against reverse polarity and transient voltages
Integral cable enhances installation convenience
Designed for optimal performance in a variety of industrial conditions
Quick disconnect model availability supports swift assembly
Available in light operate and dark operate configurations
Compact form factor facilitates easy integration into existing systems
Dual output options provide flexibility for different applications
Protected against reverse polarity and transient voltages
Integral cable enhances installation convenience
Designed for optimal performance in a variety of industrial conditions
Quick disconnect model availability supports swift assembly
Related links
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 150 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range

