Banner Proximity Photoelectric Sensor, Rectangular Sensor, 15 mm Detection Range
- RS Stock No.:
- 331-980
- Mfr. Part No.:
- VS2AP5CV15Q5
- Brand:
- Banner
Subtotal (1 unit)*
£129.16
(exc. VAT)
£154.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.16 |
*price indicative
- RS Stock No.:
- 331-980
- Mfr. Part No.:
- VS2AP5CV15Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 15 mm | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 15 mm | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Convergent mode sensor is expertly designed for precision detection in confined spaces the VS2 series offers a uniquely low profile solution ideal for applications where traditional sensors fall short. Leveraging a visible red sensing beam this sensor enhances visibility and performance across various settings. The sensor features refined output options including both NPN and PNP configurations allowing for flexible integration into existing systems. Our sensor stands out with its robust housing ensuring durability even in challenging environments.
NPN and PNP output options offer versatile installation possibilities
Constructed with a durable ABS housing and acrylic lens for enhanced longevity
Protected against reverse polarity and transient voltages which ensuring safety and stability
IP67 rated making it suitable for a variety of environmental conditions
Fast response time ensures quick detection and processing of signals
M2 stainless steel mounting hardware included for easy installation
Constructed with a durable ABS housing and acrylic lens for enhanced longevity
Protected against reverse polarity and transient voltages which ensuring safety and stability
IP67 rated making it suitable for a variety of environmental conditions
Fast response time ensures quick detection and processing of signals
M2 stainless steel mounting hardware included for easy installation
Related links
- Banner Proximity Photoelectric Sensor 15 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 150 mm Detection Range
- Banner Proximity Photoelectric Sensor 50 mm Detection Range
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range

