Banner Proximity Photoelectric Sensor, Rectangular Sensor, 2000 mm Detection Range
- RS Stock No.:
- 286-050
- Mfr. Part No.:
- Q60VR3AF2000Q1
- Brand:
- Banner
Subtotal (1 unit)*
£256.34
(exc. VAT)
£307.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.34 |
*price indicative
- RS Stock No.:
- 286-050
- Mfr. Part No.:
- Q60VR3AF2000Q1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 2000 mm | |
| Output Type | PNP | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 2000 mm | ||
Output Type PNP | ||
Electrical Connection Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Long-range background suppression sensors detect objects within a defined sensing field while ignoring objects beyond the cutoff point. The two-turn, logarithmic adjustment allows the sensing cutoff point to be set from 0.2 m to 2 m (7.9 in to 6.6 ft), enabling precise control for long-range detection.
Output ON and/or OFF delays adjustable from 8 milliseconds to 16 seconds
Powerful infrared sensing beam
Powerful infrared sensing beam
Related links
- Banner Proximity Photoelectric Sensor 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Retroreflective Photoelectric Sensor 2000 mm Detection Range
- SICK Proximity Photoelectric Sensor 30 → 2000 mm Detection Range IO-LINK
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 2000 mm Detection Range
- SICK Energetic Photoelectric Sensor 2000 mm Detection Range
- Banner Laser Photoelectric Sensor 200 → 2000 mm Detection Range

