Banner Photoelectric Sensor, Rectangular Sensor, 200 → 2000 mm Detection Range

Subtotal (1 unit)*

£474.23

(exc. VAT)

£569.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£474.23

*price indicative

RS Stock No.:
292-746
Mfr. Part No.:
Q60BB6LAF2000QP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Range

200 → 2000 mm

Output Type

Bipolar NPN/PNP

Electrical Connection

5 Pin Euro Style QD

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Laser adjustable-field sensor that excels in precise object detection across varying distances. Designed for long-range applications, this sensor utilises a powerful visible red laser beam, effectively discerning between objects within a defined sensing field while completely ignoring items beyond the cutoff point. With its two-turn logarithmic adjustment, configuring the desired cutoff distance is intuitive and straightforward.

Remote programming capabilities allow for flexible adjustments without direct access
The sensor maintains high sensitivity even with low reflectivity objects
Compact design allows easy installation in tight spaces

Related links