Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 200 → 2000 mm Detection Range
- RS Stock No.:
- 294-975
- Mfr. Part No.:
- Q60VR3LAF2000Q1
- Brand:
- Banner
Subtotal (1 unit)*
£476.19
(exc. VAT)
£571.43
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £476.19 |
*price indicative
- RS Stock No.:
- 294-975
- Mfr. Part No.:
- Q60VR3LAF2000Q1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 200 → 2000 mm | |
| Output Type | SPST | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 1/2 in QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 200 → 2000 mm | ||
Output Type SPST | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 1/2 in QD | ||
- COO (Country of Origin):
- US
The Banner State-of-the-art adjustable-field laser sensor designed for precision in challenging applications. This robust sensor boasts a long-range capability, enabling it to detect objects within an adjustable cutoff distance of up to 2000 mm while actively ignoring those beyond its set parameters. Its advanced design features a powerful visible red laser, ensuring easy alignment and reliable operation across various environments.
Remote programming options enhance operational flexibility
Laser status indicators provide realtime feedback on performance
Compact design allows for versatile installation options
Reservoir of operational history facilitates troubleshooting
Laser status indicators provide realtime feedback on performance
Compact design allows for versatile installation options
Reservoir of operational history facilitates troubleshooting
Related links
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background suppression Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Laser Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Proximity Photoelectric Sensor 200 → 2000 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 2000 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range

