Banner Suppression Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range

Subtotal (1 unit)*

£167.60

(exc. VAT)

£201.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.60

*price indicative

RS Stock No.:
294-383
Mfr. Part No.:
S18RW3FF50Q1
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Suppression

Detection Range

50 mm

Output Type

Solid State

Electrical Connection

4-Pin Micro Connector

Switching Mode

Dark Switching

COO (Country of Origin):
MX
The Banner Advanced sensing solution is designed to meet the demands of various industrial applications while ensuring optimal performance and reliability. With its versatile infrared technology, this product excels in detecting objects and enhancing safety standards in your operational environment. The integrated features allow for seamless installation and exceptional functionality, making it an ideal choice for automated processes.

Leak proof design provides superior protection against moisture and dust ingress
Low power consumption contributes to energy efficiency and cost savings
LED indicators enhance usability by providing clear operational status
Multiple connection options facilitate flexible integration in various installations
Ideal for applications involving shiny objects with its advanced detection capabilities
User friendly setup process enables quick deployment and minimal downtime

Related links