Banner Suppression Photoelectric Sensor, Rectangular Sensor, 50 mm Detection Range

Subtotal (1 unit)*

£110.42

(exc. VAT)

£132.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.42

*price indicative

RS Stock No.:
293-575
Mfr. Part No.:
Q12RP6FF50Q3
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Suppression

Detection Range

50 mm

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

M8

COO (Country of Origin):
MX
The Banner Fixed field sensor designed for precision applications in dynamic environments. This sensor operates at a wavelength of 640 nm visible red light, delivering a reliable sensing experience. Its compact design allows for versatile mounting options, effectively fitting into constrained spaces. The advanced technology embedded in this model makes it resilient against optical and electrical noise, ensuring consistent operation in demanding conditions.

Comprehensive LED indicators allow for quick status checks
Highly resistant to interference from optical and electrical sources
Designed to function effectively in temperature extremes
Specifications cater to high performance sensing across diverse industries
Robust construction ensures longevity even under rigorous usage

Related links