Banner Suppression Photoelectric Sensor, Rectangular Sensor, 400 mm Detection Range
- RS Stock No.:
- 294-354
- Mfr. Part No.:
- Q40AW3FF400
- Brand:
- Banner
Subtotal (1 unit)*
£183.39
(exc. VAT)
£220.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.39 |
*price indicative
- RS Stock No.:
- 294-354
- Mfr. Part No.:
- Q40AW3FF400
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Suppression | |
| Detection Range | 400 mm | |
| Output Type | Solid State | |
| Switching Mode | Light Switching | |
| Electrical Connection | 2m Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Suppression | ||
Detection Range 400 mm | ||
Output Type Solid State | ||
Switching Mode Light Switching | ||
Electrical Connection 2m Cable | ||
- COO (Country of Origin):
- US
The Banner Q40 Sensor is a state of the art detection solution designed for diverse sensing applications. This model features fixed field technology, allowing it to operate effectively at a distance of up to 400 mm. Engineered with a robust PBT polyester housing and an acrylic lens, it combines durability with reliable performance in challenging environments. The sensor is NEMA 6P rated, ensuring protection from dust and water ingress, making it suitable for outdoor installations.
Compatible with diverse applications through its reliable performance
Utilises a solid state AC switch for efficient operation
Designed for easy setup and maintenance with quick disconnect options
Offers a comprehensive operating temperature range for versatile use
Incorporates LED indicators for real time status monitoring
Utilises a solid state AC switch for efficient operation
Designed for easy setup and maintenance with quick disconnect options
Offers a comprehensive operating temperature range for versatile use
Incorporates LED indicators for real time status monitoring
Related links
- Banner Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range

