Banner Suppression Photoelectric Sensor, Rectangular Sensor, 400 mm Detection Range
- RS Stock No.:
- 294-355
- Mfr. Part No.:
- Q40AW3FF400Q1
- Brand:
- Banner
Subtotal (1 unit)*
£183.39
(exc. VAT)
£220.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.39 |
*price indicative
- RS Stock No.:
- 294-355
- Mfr. Part No.:
- Q40AW3FF400Q1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Suppression | |
| Detection Range | 400 mm | |
| Output Type | Solid State | |
| Switching Mode | Light Switching | |
| Electrical Connection | 4-Pin Micro Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Suppression | ||
Detection Range 400 mm | ||
Output Type Solid State | ||
Switching Mode Light Switching | ||
Electrical Connection 4-Pin Micro Connector | ||
- COO (Country of Origin):
- US
The Banner Sensor is a versatile and reliable solution designed for precise detection in diverse industrial applications. This model employs fixed field technology to ensure remarkable performance and accuracy making it ideal for environments where consistent and responsive sensor operation is paramount. With its robust construction and superior protection circuitry this sensor stands out for its ability to maintain functionality amid challenging conditions.
Leak proof design rated NEMA 6P suitable for harsh environments
LED indicators provide instant visual feedback on device status
Vibration and shock resistant construction to withstand demanding conditions
Transient voltage protection ensures operational integrity
Wide operating temperature range supports various industrial settings
Accommodates up to 300 mA output for increased load handling
LED indicators provide instant visual feedback on device status
Vibration and shock resistant construction to withstand demanding conditions
Transient voltage protection ensures operational integrity
Wide operating temperature range supports various industrial settings
Accommodates up to 300 mA output for increased load handling
Related links
- Banner Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 400 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 400 mm Detection Range IO-LINK
- Banner Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Suppression Photoelectric Sensor 100 mm Detection Range

