Banner Suppression Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range

Subtotal (1 unit)*

£235.63

(exc. VAT)

£282.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£235.63

*price indicative

RS Stock No.:
294-332
Mfr. Part No.:
Q25SP6FF100QP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Suppression

Detection Range

100 mm

Output Type

PNP

Electrical Connection

M12

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Q25 self contained fixed field sensor is designed to deliver high performance, reliable detection in various applications. With its compact yet robust construction, this sensor utilises advanced infrared technology, ensuring effective object sensing without the need for constant adjustments. The fixed field capability allows for precise and consistent detection of low reflectivity targets, even in challenging environments. It comes equipped with a durable epoxy encapsulation and is rated to IEC IP69K, making it suitable for harsh conditions.

Innovative fixed field technology offers reliable detection
Durable design ensures long lasting service in demanding environments
Dual indicator system simplifies performance monitoring
Supports a wide voltage range for versatile compatibility
Compact housing allows for easy integration into existing systems
Advanced diagnostics provide alerts on marginal sensing conditions

Related links