Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 100 mm Detection Range
- RS Stock No.:
- 295-224
- Mfr. Part No.:
- Q20PFF100Q7
- Brand:
- Banner
Subtotal (1 unit)*
£98.60
(exc. VAT)
£118.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.60 |
*price indicative
- RS Stock No.:
- 295-224
- Mfr. Part No.:
- Q20PFF100Q7
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Integral QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Integral QD | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 Series Sensor stands out with its compact, robust design tailored for reliable detection in diverse environments. Enclosed in a rugged, over moulded plastic housing, this sensor offers exceptional performance in tight spaces, ensuring easy installation. Featuring a threaded design for simple mounting, it is built to provide uncompromised sensing capabilities. The sensor integrates advanced electronic design to minimise noise interference and offer stable detection, even in challenging conditions.
Easily integrates into existing systems with standard connector options
Offers both NPN and PNP output configurations for versatile connectivity
Includes a single turn gain adjustment potentiometer for fine tuning
Provides visible status indicators to ensure easy monitoring
Industry standard compatibility ensures seamless installation and usage
Enhanced crosstalk prevention allows for close sensor spacing without interference
Offers both NPN and PNP output configurations for versatile connectivity
Includes a single turn gain adjustment potentiometer for fine tuning
Provides visible status indicators to ensure easy monitoring
Industry standard compatibility ensures seamless installation and usage
Enhanced crosstalk prevention allows for close sensor spacing without interference
Related links
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100-3000 mm Detection Range IO-LINK
- Banner Background Suppression Distance Sensor 100-1000 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range

