Banner Suppression Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
- RS Stock No.:
- 294-351
- Mfr. Part No.:
- Q40AW3FF200
- Brand:
- Banner
Subtotal (1 unit)*
£183.39
(exc. VAT)
£220.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £183.39 |
*price indicative
- RS Stock No.:
- 294-351
- Mfr. Part No.:
- Q40AW3FF200
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Suppression | |
| Detection Range | 200 mm | |
| Output Type | Solid State | |
| Electrical Connection | Cabeled | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Suppression | ||
Detection Range 200 mm | ||
Output Type Solid State | ||
Electrical Connection Cabeled | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- US
The Banner Q40 series Sensor is engineered for reliable detection in a wide range of industrial applications. Ideal for environments requiring precision and durability, this sensor operates using a fixed field principle, ensuring effective performance even in challenging conditions. Its robust construction is complemented by advanced features that enhance safety and efficiency, making it a valuable asset in automation processes. With a supply voltage range of 20 to 250 V ac and a compact design, this sensor seamlessly integrates into existing systems.
Powered by an ac voltage range conducive to diverse applications
LED indicators provide clear operational status feedback
Durable housing ensures long lasting performance in tough environments
Protection against transient voltages enhances reliability
Quick disconnect capability simplifies maintenance and replacement
LED indicators provide clear operational status feedback
Durable housing ensures long lasting performance in tough environments
Protection against transient voltages enhances reliability
Quick disconnect capability simplifies maintenance and replacement
Related links
- Banner Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background suppression Photoelectric Sensor 200 → 1400 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 200 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Suppression Photoelectric Sensor 30 mm Detection Range
- Banner Suppression Photoelectric Sensor 600 mm Detection Range

