Banner Background Suppression Photoelectric Sensor, Barrel Sensor, 100 mm Detection Range
- RS Stock No.:
- 293-955
- Mfr. Part No.:
- S18SP6FF100
- Brand:
- Banner
Subtotal (1 unit)*
£139.01
(exc. VAT)
£166.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £139.01 |
*price indicative
- RS Stock No.:
- 293-955
- Mfr. Part No.:
- S18SP6FF100
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Background Suppression | |
| Detection Range | 100 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Background Suppression | ||
Detection Range 100 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner S18 Series Sensors redefine precision in detection with their Fixed Field models, optimised for varied applications. Designed for reliability, they operate smoothly within a voltage range of 10 to 30 V dc, ensuring robust performance even in challenging environments. These sensors feature a unique leak proof design, rated NEMA 6P and IEC IP67, to tackle moisture and dust, whilst delivering consistent performance.
Compact and robust housing suitable for various applications
Efficient power utilisation to maintain low operational costs
Optimised for easy installation and integration into existing systems
Efficient power utilisation to maintain low operational costs
Optimised for easy installation and integration into existing systems
Related links
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 75 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 600 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range

