Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 15 → 40 mm Detection Range
- RS Stock No.:
- 292-964
- Mfr. Part No.:
- QS18AB6AF40Q5
- Brand:
- Banner
Subtotal (1 unit)*
£134.09
(exc. VAT)
£160.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.09 |
*price indicative
- RS Stock No.:
- 292-964
- Mfr. Part No.:
- QS18AB6AF40Q5
- Brand:
- Banner
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
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 15 → 40 mm | |
| Output Type | 1 NPN & 1 PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | M12 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 15 → 40 mm | ||
Output Type 1 NPN & 1 PNP | ||
Switching Mode Light Switching | ||
Electrical Connection M12 | ||
- COO (Country of Origin):
- MX
The Banner Mechanically adjustable background Suppression Sensor is engineered for precision detection in environments where background conditions vary. With a sensing range of 15 to 40 mm, this sensor adapts seamlessly to short-range applications, allowing for effective detection of objects in close proximity to fluctuating backgrounds.
High immunity to crosstalk enables the use of multiple sensors nearby
Equipped with reverse polarity protection for added durability
Operating temperature range ensures functionality in diverse environments
Designed to ignore objects beyond the set cutoff distance for enhanced precision
Equipped with reverse polarity protection for added durability
Operating temperature range ensures functionality in diverse environments
Designed to ignore objects beyond the set cutoff distance for enhanced precision
Related links
- Banner Background Suppression Photoelectric Sensor, 15 → 40 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 250 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range