Banner Background Suppression Photoelectric Sensor, 15 → 40 mm Detection Range
- RS Stock No.:
- 294-588
- Mfr. Part No.:
- QS18VP6AF40Q5
- Brand:
- Banner
Subtotal (1 unit)*
£134.09
(exc. VAT)
£160.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.09 |
*price indicative
- RS Stock No.:
- 294-588
- Mfr. Part No.:
- QS18VP6AF40Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Background Suppression | |
| Detection Range | 15 → 40 mm | |
| Output Type | BIPOLAR NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Background Suppression | ||
Detection Range 15 → 40 mm | ||
Output Type BIPOLAR NPN/PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Mechanically Adjustable background suppression sensor designed for precise detection in challenging environments. With its compact housing, it features an adjustable cutoff distance between 15 mm and 40 mm, making it suitable for detecting objects of varying sizes and reflectivity. This sensor employs a visible red LED emitter and sophisticated algorithms to ensure reliable performance even in areas with high ambient light or reflective surfaces.
Available with quickdisconnect options for flexible connectivity
Robust construction ensures reliable service in tough environments
Ideal for applications where background conditions vary
Robust construction ensures reliable service in tough environments
Ideal for applications where background conditions vary
Related links
- Banner Background Suppression Photoelectric Sensor, 15 → 40 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 15 → 40 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 mm Detection Range

