Banner Background Suppression Photoelectric Sensor, 15 → 40 mm Detection Range
- RS Stock No.:
- 294-574
- Mfr. Part No.:
- QS18VN6AF40Q5
- Brand:
- Banner
Subtotal (1 unit)*
£134.09
(exc. VAT)
£160.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.09 |
*price indicative
- RS Stock No.:
- 294-574
- Mfr. Part No.:
- QS18VN6AF40Q5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Background Suppression | |
| Detection Range | 15 → 40 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Background Suppression | ||
Detection Range 15 → 40 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Mechanially adjustable background suppression sensor redefines precision in detection technology, featuring an adjustable sensing range of 15 to 40 mm. Its compact design makes it ideal for environments where space is at a premium, while its innovative crosstalk immunity algorithm enables simultaneous use of multiple sensors in close proximity without interference.
Equipped with indicators for easy status monitoring
Meets IEC IP67 standards ensuring protection against dust and water
Includes a fiveturn adjustment screw for precise setting
Meets IEC IP67 standards ensuring protection against dust and water
Includes a fiveturn adjustment screw for precise setting
Related links
- Banner Background Suppression Photoelectric Sensor, 15 → 40 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 15 → 40 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 mm Detection Range

