Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 50 mm Detection Range
- RS Stock No.:
- 295-226
- Mfr. Part No.:
- Q20PFF50Q
- Brand:
- Banner
Subtotal (1 unit)*
£107.46
(exc. VAT)
£128.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.46 |
*price indicative
- RS Stock No.:
- 295-226
- Mfr. Part No.:
- Q20PFF50Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 50 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail QD | |
Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 50 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Sensor exemplifies cutting edge design and robust functionality, making it ideal for a variety of industrial applications. Specifically engineered for precision, the device operates seamlessly within demanding environments, offering reliable performance without compromise. Its sleek and compact design ensures easy integration into existing setups, while the advanced technology ensures high sensitivity, notably reducing false triggers. The product is designed to provide a dependable solution for object detection, specifically in scenarios requiring stringent performance standards.
Integrated threaded mounting holes simplify setup
High resolution optics deliver accurate object detection
Flexible configuration options enhance versatility for various applications
Sealed design provides protection against dust and moisture
Quick disconnect models streamline maintenance and replacement
Complementary solid state outputs facilitate seamless integration
Exceptional crosstalk prevention enhances performance in dynamic environments
High resolution optics deliver accurate object detection
Flexible configuration options enhance versatility for various applications
Sealed design provides protection against dust and moisture
Quick disconnect models streamline maintenance and replacement
Complementary solid state outputs facilitate seamless integration
Exceptional crosstalk prevention enhances performance in dynamic environments
Related links
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 250 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range

