Banner Suppression Photoelectric Sensor, Rectangular Sensor, 50 mm Detection Range
- RS Stock No.:
- 293-565
- Mfr. Part No.:
- Q12RB6FF50Q
- Brand:
- Banner
Subtotal (1 unit)*
£110.42
(exc. VAT)
£132.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.42 |
*price indicative
- RS Stock No.:
- 293-565
- Mfr. Part No.:
- Q12RB6FF50Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Suppression | |
| Detection Range | 50 mm | |
| Output Type | Bipolar | |
| Switching Mode | Dark Switching | |
| Electrical Connection | M8 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Suppression | ||
Detection Range 50 mm | ||
Output Type Bipolar | ||
Switching Mode Dark Switching | ||
Electrical Connection M8 | ||
- COO (Country of Origin):
- MX
The Banner Photoelectric sensor is engineered to deliver precision and reliability in industrial automation applications. Featuring a compact design, its robust construction allows for easy installation in varied environments. The sensor operates at a wavelength of 640 nm, ensuring excellent detection capabilities with bright visible red light. Specifically designed for long distance applications, it efficiently responds to changes in light, making it ideal for detecting objects and managing workflow.
LED indicators for clear visual status on power and signal reception
Advanced circuitry to reduce susceptibility to electrical noise
Ideal for long range sensing applications
Offers both light and dark operate configurations for flexibility
Environmental rating of IP67 provides ingress protection
Advanced circuitry to reduce susceptibility to electrical noise
Ideal for long range sensing applications
Offers both light and dark operate configurations for flexibility
Environmental rating of IP67 provides ingress protection
Related links
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Suppression Photoelectric Sensor 50 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 → 3800 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner diffuse Photoelectric Sensor 50 mm Detection Range
- Banner Opposed-mode Photoelectric Sensor 50 mm Detection Range

