Banner Photoelectric Photoelectric Sensor, 50 mm Detection Range

Subtotal (1 unit)*

£117.32

(exc. VAT)

£140.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.32

*price indicative

RS Stock No.:
294-585
Mfr. Part No.:
QS18VN6FF50Q5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Type

Photoelectric

Detection Range

50 mm

Output Type

NPN

Switching Mode

Light / Dark switching

COO (Country of Origin):
MX
The Banner Miniature photoelectric sensor boasts an innovative design ideal for various mounting scenarios. Engineered for flexibility, it operates seamlessly across diverse applications, delivering exceptional sensing performance that rivals larger units. Its rugged, sealed housing ensures reliability even in demanding environments, while 10 V DC to 30 V DC operation complements its impressive versatility. The inclusion of bright LED indicators enhances user visibility, making it easier to monitor operational status from multiple angles.

Robust construction protects against environmental damage
Versatile compatibility with multiple sensing modes enhances functionality
Efficient performance tailored for high speed applications
User adjustable sensitivity enables tailored operation
Warranty ensures quality assurance and peace of mind

Related links