Banner Photoelectric Photoelectric Sensor, Miniature Sensor, 50 mm Detection Range
- RS Stock No.:
- 294-584
- Mfr. Part No.:
- QS18VN6FF50Q
- Brand:
- Banner
Subtotal (1 unit)*
£117.32
(exc. VAT)
£140.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.32 |
*price indicative
- RS Stock No.:
- 294-584
- Mfr. Part No.:
- QS18VN6FF50Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Miniature | |
| Detection Type | Photoelectric | |
| Detection Range | 50 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Miniature | ||
Detection Type Photoelectric | ||
Detection Range 50 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner QS18 series sensor is a compact and versatile photoelectric sensing solution designed for a variety of applications. Its miniature housing allows for easy installation in tight spaces while delivering exceptional optical performance. This sensor operates within a wide voltage range making it suitable for diverse operational environments. With its robust construction and advanced sensing technology the unit ensures reliability and longevity in demanding settings. Additionally it includes quick disconnect capabilities for simplified installation and maintenance.
Quick disconnect feature facilitates swift replacements and reduces downtime
Advanced optical performance rivals larger counterparts enhancing application versatility
Integrated sensitivity adjustment allows for precise tuning to specific operational needs
Light and dark operate modes provide adaptability based on detection requirements
LED indicators enable easy status monitoring for efficient operational management
Advanced optical performance rivals larger counterparts enhancing application versatility
Integrated sensitivity adjustment allows for precise tuning to specific operational needs
Light and dark operate modes provide adaptability based on detection requirements
LED indicators enable easy status monitoring for efficient operational management
Related links
- Telemecanique Sensors Diffuse With Background Suppression Photoelectric Sensor 50 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 50 mm Detection Range IO-LINK
- Banner Photoelectric Photoelectric Sensor, 50 mm Detection Range
- Idec Small Beam Reflective Photoelectric Sensor 50 → 150 mm Detection Range Others
- Banner Photoelectric Sensor 50 mm Detection Range
- Telemecanique Sensors Diffuse Photoelectric Sensor 50 mm Detection Range
- Banner Photoelectric Sensor 1.8 m Detection Range

