Telemecanique Sensors Diffuse Photoelectric Sensor, Miniature Sensor

Subtotal (1 unit)*

£162.10

(exc. VAT)

£194.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.10

*price indicative

RS Stock No.:
194-088
Mfr. Part No.:
XUT7ABPXP02
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Miniature

Product Type

Photoelectric Sensor

Detection Type

Diffuse

Output Type

PNP

Terminal Type

4-Pin M8 Connector

Interface Type

4-Pin Connector

Maximum DC Voltage

30V dc

Light Source

Blue LED

Minimum Operating Temperature

-20°C

IP Rating

IP67

Maximum Operating Temperature

+60°C

Maximum Current

100mA

Standards/Approvals

UKCA, cULus, CE

Response Time

0.5ms

Housing Material

Plastic

Hazardous Area Certification

No

Series

XUT

Detection Range

50 mm

COO (Country of Origin):
DE
The Telemecanique Sensors photoelectric sensor with background suppression is designed for reliable detection applications. It features a fixed blue light emitter with a nominal sensing distance of 50mm. This sensor is compact, robust and suitable for packaging and other automated systems.

Diffuse with background suppression

Discrete PNP and N0 NC programmable

Plastic enclosure with durable lens material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy