Banner Background Suppression Photoelectric Sensor, Rectangular Sensor, 50 mm Detection Range
- RS Stock No.:
- 295-276
- Mfr. Part No.:
- S18AW3FF50
- Brand:
- Banner
Subtotal (1 unit)*
£167.60
(exc. VAT)
£201.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.60 |
*price indicative
- RS Stock No.:
- 295-276
- Mfr. Part No.:
- S18AW3FF50
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 50 mm | |
| Output Type | Solid State AC Switch | |
| Switching Mode | Light Switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 50 mm | ||
Output Type Solid State AC Switch | ||
Switching Mode Light Switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- MX
The Banner S18 Series sensor provides unparalleled precision in detecting objects across varied environments, making it an essential component in industrial applications. Designed with advanced infrared technology, this model excels in fixed field detection, offering a 50 mm cut-off distance to maximise operational efficiency. The ease of integration and significant vibration resistance places this sensor as a top choice for automation processes. Users can rely on consistent performance thanks to the effective output ratings and indicators, offering peace of mind in high stake operations.
Visible LED indicators provide immediate feedback on operational status
Excels in environments with challenging temperature fluctuations
Meets rigorous standards for vibration and mechanical shock resistance
Compact form factor simplifies installation in restricted spaces
Offers flexible wiring options for seamless connectivity
Excels in environments with challenging temperature fluctuations
Meets rigorous standards for vibration and mechanical shock resistance
Compact form factor simplifies installation in restricted spaces
Offers flexible wiring options for seamless connectivity
Related links
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 50 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 100 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 400 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 250 mm Detection Range
- Banner Background Suppression Photoelectric Sensor 30 → 300 mm Detection Range

