Banner Photoelectric Sensor, Rectangular Sensor, 0.08 → 9 m Detection Range
- RS Stock No.:
- 294-096
- Mfr. Part No.:
- Q45BB6LVQ
- Brand:
- Banner
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 294-096
- Mfr. Part No.:
- Q45BB6LVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 0.08 → 9 m | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin Mini Style QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 0.08 → 9 m | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin Mini Style QD | ||
- COO (Country of Origin):
- US
The Banner Photoelectric Sensor is designed for versatility and reliability in various industrial applications. It is a robust retroreflective mode sensor providing exceptional performance in detecting objects with a visible red sensing beam. Its user friendly setup allows for easy alignment, making it the ideal choice for tasks where precision is paramount. Operating within a supply voltage range of 10 V dc to 30 V dc, this model shines in challenging environments, maintaining performance even in contaminated or low reflectivity conditions.
Designed to operate effectively in challenging environments
User friendly setup for quick configuration
Configurable light/dark operate selection for versatility
Durable housing built to withstand harsh industrial conditions
Optional output timing logic improves signal handling
LED indicators provide immediate status feedback
Environmentally rated to withstand dust and water ingress
User friendly setup for quick configuration
Configurable light/dark operate selection for versatility
Durable housing built to withstand harsh industrial conditions
Optional output timing logic improves signal handling
LED indicators provide immediate status feedback
Environmentally rated to withstand dust and water ingress
Related links
- Banner Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 0.08 → 9 m Detection Range
- Banner Photoelectric Sensor 0.08 → 9 Detection Range
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- Banner Photoelectric Sensor 0.6 → 40 m Detection Range
- Banner Photoelectric Sensor 0.15 → 6 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Photoelectric Sensor 0.3 → 70 m Detection Range

